


3-103-673 | |
|---|---|
DigiKey Part Number | 486-3-103-673-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-673 |
Description | LINE FILTER 250VAC/VDC 1A DIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,37000 € | 30,37 € |
| 20 | 23,31150 € | 466,23 € |
| 40 | 21,92725 € | 877,09 € |
| 60 | 21,15533 € | 1.269,32 € |
| 100 | 20,22110 € | 2.022,11 € |
| 260 | 19,83381 € | 5.156,79 € |
| Unit Price without VAT: | 30,37000 € |
|---|---|
| Unit Price with VAT: | 36,14030 € |

