3-103-009 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,95000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,78000 €
Datasheet
4797-5-444-0300-151-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4797-5-444-0300-151-00
4797-5-444-0300-151-00
4797-5-444-0300-151-00

3-103-009

DigiKey Part Number
486-3-103-009-ND
Manufacturer
Manufacturer Product Number
3-103-009
Description
PWR ENT RCPT IEC320-2-2J PANEL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250V
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole
Termination
Solder Tabs
Features
Light Pipe
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,25400 €32,54 €
253,05040 €76,26 €
502,90460 €145,23 €
1002,76600 €276,60 €
2502,59284 €648,21 €
5002,46910 €1.234,55 €
1.0002,35131 €2.351,31 €
2.5002,20425 €5.510,62 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €