6600-5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6600-5 Series

3-101-689

DigiKey Part Number
486-3335-ND
Manufacturer
Manufacturer Product Number
3-101-689
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
3-101-689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
-
Features
Light Pipe, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.90mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,79200 €17,92 €
251,67960 €41,99 €
501,59920 €79,96 €
1001,52290 €152,29 €
2501,42744 €356,86 €
5001,35932 €679,66 €
1.0001,29445 €1.294,45 €
2.5001,21346 €3.033,65 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €