
3-101-514 | |
---|---|
DigiKey Part Number | 486-3-101-514-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-514 |
Description | IN CORDSET 10A 2.0M, V-LOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C13 IS 694 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IS 1293 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | IS 694 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,18000 € | 13,18 € |
10 | 11,20700 € | 112,07 € |
25 | 10,50480 € | 262,62 € |
50 | 10,00340 € | 500,17 € |
100 | 9,52610 € | 952,61 € |
250 | 8,93020 € | 2.232,55 € |
500 | 8,50446 € | 4.252,23 € |
1.000 | 8,09911 € | 8.099,11 € |
Unit Price without VAT: | 13,18000 € |
---|---|
Unit Price with VAT: | 15,68420 € |