
3-101-424 | |
|---|---|
DigiKey Part Number | 486-3367-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-424 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 5 ~ 28 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Capacitive, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Ceramic Actuator |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 22.10mm Dia |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -40°C ~ 60°C |
Voltage Rating - AC 42 V | Base Product Number |
Voltage Rating - DC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,16000 € | 57,16 € |
| 10 | 49,30600 € | 493,06 € |
| 30 | 45,93300 € | 1.377,99 € |
| 50 | 44,44100 € | 2.222,05 € |
| 100 | 42,48990 € | 4.248,99 € |
| Unit Price without VAT: | 57,16000 € |
|---|---|
| Unit Price with VAT: | 68,02040 € |

