
3-101-149 | |
|---|---|
DigiKey Part Number | 486-3-101-149-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-149 |
Description | 5120 PEM WITH FILTER 15A M5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Category | Current Rating - Filter 15A |
Manufacturer SCHURTER Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front Side Mount, Shielded, V-Lock Notch |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 29.00mm x 21.50mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.315" (8.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,71650 € | 174,33 € |
| Unit Price without VAT: | 8,71650 € |
|---|---|
| Unit Price with VAT: | 10,37264 € |

