
3-101-062 | |
|---|---|
DigiKey Part Number | 486-3403-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-062 |
Description | FUSE CERM 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 28.0 | |
Approval Agency | UL | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.315" L x 0.197" W x 0.197" H (8.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.0043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,14000 € | 138,14 € |
| 5 | 114,54200 € | 572,71 € |
| 10 | 105,61300 € | 1.056,13 € |
| 50 | 87,31520 € | 4.365,76 € |
| 100 | 80,36490 € | 8.036,49 € |
| Unit Price without VAT: | 138,14000 € |
|---|---|
| Unit Price with VAT: | 164,38660 € |

