
3-101-004 | |
|---|---|
DigiKey Part Number | 486-3314-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-004 |
Description | SWITCH PUSHBUTTON DPST 16A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP64 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.10mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 16A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,09000 € | 60,09 € |
| 10 | 51,82900 € | 518,29 € |
| 30 | 48,28267 € | 1.448,48 € |
| 50 | 46,71400 € | 2.335,70 € |
| 100 | 44,66290 € | 4.466,29 € |
| Unit Price without VAT: | 60,09000 € |
|---|---|
| Unit Price with VAT: | 71,50710 € |

