3-100-989
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-100-989
3-100-989
3-100-989

3-100-989

DigiKey Part Number
486-3311-ND
Manufacturer
Manufacturer Product Number
3-100-989
Description
SWITCH PUSHBUTTON DPST 16A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.10mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,76000 €25,76 €
1022,22800 €222,28 €
3020,71167 €621,35 €
5020,04060 €1.002,03 €
10019,16350 €1.916,35 €
25018,06012 €4.515,03 €
50017,26594 €8.632,97 €
Manufacturers Standard Package
Unit Price without VAT:25,76000 €
Unit Price with VAT:30,65440 €