
3-100-523 | |
|---|---|
DigiKey Part Number | 486-3-100-523-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-523 |
Description | BR CORDSET 10A 5.0M, V-LOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NBR 14136 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 € | 22,48 € |
| 10 | 19,11000 € | 191,10 € |
| 30 | 17,68500 € | 530,55 € |
| 60 | 16,84133 € | 1.010,48 € |
| 120 | 16,03808 € | 1.924,57 € |
| 270 | 15,14722 € | 4.089,75 € |
| 510 | 14,48345 € | 7.386,56 € |
| Unit Price without VAT: | 22,48000 € |
|---|---|
| Unit Price with VAT: | 26,75120 € |





