2000.0012.24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 13.070
Unit Price: 1,89000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,85414 €
Datasheet
Image for 2000.0012.24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000.0012.24

DigiKey Part Number
2000.0012.24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2000.0012.24
Description
FUSE BRD MNT 2A 600VAC/125VDC
Customer Reference
Detailed Description
2A 600 VAC 125 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
2A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
60A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.398" L x 0.127" W x 0.127" H (10.10mm x 3.22mm x 3.22mm)
Melting I²t
22.3
DC Cold Resistance
27.8 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes