1301.9318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301.9318

DigiKey Part Number
486-3469-ND
Manufacturer
Manufacturer Product Number
1301.9318
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.971
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47200 €4,72 €
250,44040 €11,01 €
1000,39330 €39,33 €
2500,36436 €91,09 €
5000,34400 €172,00 €
2.0000,30808 €616,16 €
4.0000,29263 €1.170,52 €
6.0000,28436 €1.706,16 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €