1301.9305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301.9305
1301.9305
1301.9305

1301.9305

DigiKey Part Number
486-3460-ND
Manufacturer
Manufacturer Product Number
1301.9305
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45100 €4,51 €
250,42000 €10,50 €
1000,37500 €37,50 €
2500,34740 €86,85 €
5000,32796 €163,98 €
2.0000,29365 €587,30 €
4.0000,27887 €1.115,48 €
6.0000,27096 €1.625,76 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €