


1241.8563 | |
|---|---|
DigiKey Part Number | 1241.8563-ND |
Manufacturer | |
Manufacturer Product Number | 1241.8563 |
Description | SWITCH PUSHBUTTON DPST 12A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP64 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.10mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 12A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,93550 € | 1.158,71 € |
| Unit Price without VAT: | 57,93550 € |
|---|---|
| Unit Price with VAT: | 68,94325 € |

