


1241.8413 | |
|---|---|
DigiKey Part Number | 1241.8413-ND |
Manufacturer | |
Manufacturer Product Number | 1241.8413 |
Description | SWITCH PUSHBUTTON SPDT 100MA 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Features Ceramic Actuator |
Circuit | Panel Cutout Dimensions Circular - 19.10mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-529 | SCHURTER Inc. | 0 | 486-3-145-529-ND | 31,05550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,66000 € | 47,66 € |
| 10 | 41,11200 € | 411,12 € |
| Unit Price without VAT: | 47,66000 € |
|---|---|
| Unit Price with VAT: | 56,71540 € |

