
1241.3260 | |
|---|---|
DigiKey Part Number | 486-1575-ND |
Manufacturer | |
Manufacturer Product Number | 1241.3260 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.3260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,31000 € | 92,31 € |
| 10 | 79,59800 € | 795,98 € |
| 30 | 75,82967 € | 2.274,89 € |
| Unit Price without VAT: | 92,31000 € |
|---|---|
| Unit Price with VAT: | 109,84890 € |

