1241.3002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3002

DigiKey Part Number
486-1542-ND
Manufacturer
Manufacturer Product Number
1241.3002
Description
SWITCH PUSH SPST-NO 100MA 42V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.3002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,81000 €41,81 €
1036,06900 €360,69 €
3033,60400 €1.008,12 €
5032,51340 €1.625,67 €
10031,08800 €3.108,80 €
25029,29484 €7.323,71 €
Manufacturers Standard Package
Unit Price without VAT:41,81000 €
Unit Price with VAT:49,75390 €