
1241.2411.7 | |
|---|---|
DigiKey Part Number | 486-1569-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2411.7 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2411.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 10 | 30,58400 € | 305,84 € |
| 30 | 28,49533 € | 854,86 € |
| 50 | 27,57140 € | 1.378,57 € |
| 100 | 26,36320 € | 2.636,32 € |
| 250 | 24,84344 € | 6.210,86 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 42,18550 € |


