0090.1030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.1030

DigiKey Part Number
486-2722-ND
Manufacturer
Manufacturer Product Number
0090.1030
Description
FUSE CARTRIDGE 30A 1KVDC 5AG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
30A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-50°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
2679.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,58000 €15,58 €
512,93000 €64,65 €
1011,92900 €119,29 €
509,88520 €494,26 €
1009,11130 €911,13 €
3008,58197 €2.574,59 €
Manufacturers Standard Package
Unit Price without VAT:15,58000 €
Unit Price with VAT:18,54020 €