
0090.1003 | |
|---|---|
DigiKey Part Number | 486-2712-ND |
Manufacturer | |
Manufacturer Product Number | 0090.1003 |
Description | FUSE CARTRIDGE 3A 1KVDC 5AG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 7.882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 5 | 13,73200 € | 68,66 € |
| 10 | 12,66800 € | 126,68 € |
| 50 | 10,49880 € | 524,94 € |
| 100 | 9,67730 € | 967,73 € |
| 300 | 8,49600 € | 2.548,80 € |
| 500 | 7,99270 € | 3.996,35 € |
| 1.000 | 7,66824 € | 7.668,24 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |


