
0090.1002 | |
|---|---|
DigiKey Part Number | 486-2711-ND |
Manufacturer | |
Manufacturer Product Number | 0090.1002 |
Description | FUSE CARTRIDGE 2A 1KVDC 5AG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 4.755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 5 | 15,21200 € | 76,06 € |
| 10 | 14,03400 € | 140,34 € |
| 50 | 11,62980 € | 581,49 € |
| 100 | 10,71910 € | 1.071,91 € |
| 300 | 9,40953 € | 2.822,86 € |
| 500 | 8,85154 € | 4.425,77 € |
| 1.000 | 8,58194 € | 8.581,94 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |



