
0041.2321 | |
|---|---|
DigiKey Part Number | 0041.2321-ND |
Manufacturer | |
Manufacturer Product Number | 0041.2321 |
Description | SWITCH PUSH SPST-NO 5A 250V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC), 200mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 55°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 50,000 Cycles |

