
0040.1161 | |
|---|---|
DigiKey Part Number | 0040.1161-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1161 |
Description | CONN DBL TIP PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tip Plug, Double, Stackable Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,40300 € | 74,03 € |
| 25 | 6,93880 € | 173,47 € |
| 50 | 6,60780 € | 330,39 € |
| 100 | 6,29240 € | 629,24 € |
| 300 | 5,82330 € | 1.746,99 € |
| 500 | 5,61730 € | 2.808,65 € |
| 1.000 | 5,34949 € | 5.349,49 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |



