Black PC Test Point Jack , Gold Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0040.1021

DigiKey Part Number
0040.1021-ND
Manufacturer
Manufacturer Product Number
0040.1021
Description
PC TEST POINT JACK BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black PC Test Point Jack Gold Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole
Color
Black
Hole Diameter
0.051" (1.30mm)
Size / Dimension
0.531" L x 0.189" W (13.50mm x 4.80mm)
Height
0.394" (10.00mm)
Plating
Gold
Material - Insulation
Polycarbonate (PC)
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,82200 €28,22 €
252,64480 €66,12 €
502,51840 €125,92 €
1002,39810 €239,81 €
3002,21927 €665,78 €
5002,14072 €1.070,36 €
1.0002,03860 €2.038,60 €
2.5001,91109 €4.777,72 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €