
0035.0726 | |
---|---|
DigiKey Part Number | 486-4266-ND |
Manufacturer | |
Manufacturer Product Number | 0035.0726 |
Description | LED PNL IND RED 5MM SOLDER LUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,38000 € | 21,38 € |
50 | 15,26000 € | 763,00 € |
100 | 14,65530 € | 1.465,53 € |
500 | 13,58732 € | 6.793,66 € |
Unit Price without VAT: | 21,38000 € |
---|---|
Unit Price with VAT: | 25,44220 € |