LED Panel Indicator Red 24V 10mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.0607

DigiKey Part Number
486-4608-ND
Manufacturer
Manufacturer Product Number
0035.0607
Description
LED PNL IND RED 5MM SOLDER LUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 10mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
SCHURTER Inc.
Current
10mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.33" (8.38mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,18000 €31,18 €
5022,82920 €1.141,46 €
10022,00620 €2.200,62 €
Manufacturers Standard Package
Unit Price without VAT:31,18000 €
Unit Price with VAT:37,10420 €