0034.9801 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 39,23000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.9801

DigiKey Part Number
0034.9801-ND
Manufacturer
Manufacturer Product Number
0034.9801
Description
FUSE KIT CARTRDGE
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 250VAC Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Cartridge, Glass
Response Time
Fast Blow
Voltage Rating
250VAC
Current Rating (Amps)
-
Quantity
-
Includes
-
Mounting Type
Holder
Packages Included
5mm x 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes