Similar

0034.7421 | |
|---|---|
DigiKey Part Number | 0034.7421-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0034.7421 |
Description | FUSE BOARD MNT 5A 125VAC RADIAL |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.1 | |
Approval Agency | cUL, UL | |
Operating Temperature | -25°C ~ 60°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |


