Similar

0034.7314 | |
|---|---|
DigiKey Part Number | 486-7086-2-ND - Tape & Reel (TR) 486-7086-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7314 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.05 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49945 € | 374,59 € |
| 1.500 | 0,46025 € | 690,38 € |
| 2.250 | 0,43866 € | 986,99 € |
| 3.750 | 0,41277 € | 1.547,89 € |
| 5.250 | 0,39647 € | 2.081,47 € |
| 7.500 | 0,38111 € | 2.858,32 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



