
0034.6821 | |
|---|---|
DigiKey Part Number | 486-0034.6821TR-ND - Tape & Reel (TR) 486-0034.6821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6821 |
Description | FUSE BOARD MNT 4A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 50.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,66120 € | 66,12 € |
| 250 | 0,59428 € | 148,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52255 € | 391,91 € |
| 1.500 | 0,48153 € | 722,30 € |
| 2.250 | 0,45894 € | 1.032,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

