
0034.6602 | |
|---|---|
DigiKey Part Number | 486-1459-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6602 |
Description | FUSE BRD MNT 50MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.03 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,24200 € | 6,21 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,87690 € | 87,69 € |
| 300 | 0,77140 € | 231,42 € |
| 500 | 0,72654 € | 363,27 € |
| 1.000 | 0,66958 € | 669,58 € |
| 5.000 | 0,55274 € | 2.763,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |




