0034.6000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6000

DigiKey Part Number
486-1999-ND
Manufacturer
Manufacturer Product Number
0034.6000
Description
FUSE BOARD MNT 40MA 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.6E-4
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,94800 €4,74 €
100,87400 €8,74 €
500,72560 €36,28 €
1000,66940 €66,94 €
3000,58890 €176,67 €
5000,55472 €277,36 €
1.0000,51131 €511,31 €
5.0000,42229 €2.111,45 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €