
0034.5626.22 | |
---|---|
DigiKey Part Number | 486-0034.5626.22TR-ND - Tape & Reel (TR) 486-0034.5626.22CT-ND - Cut Tape (CT) 486-0034.5626.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5626.22 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 275.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
5 | 1,46200 € | 7,31 € |
10 | 1,34800 € | 13,48 € |
50 | 1,11900 € | 55,95 € |
100 | 1,03230 € | 103,23 € |
250 | 0,92760 € | 231,90 € |
500 | 0,85516 € | 427,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,78804 € | 788,04 € |
2.000 | 0,72578 € | 1.451,56 € |
3.000 | 0,69146 € | 2.074,38 € |
5.000 | 0,65407 € | 3.270,35 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,10630 € |