0034.5225 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 1.486
Unit Price: 1,29000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.159
Unit Price: 1,13000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,65260 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 17,21000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,19400 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15
Unit Price: 4,52000 €
Datasheet
0034.5225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5225

DigiKey Part Number
486-1844-ND
Manufacturer
Manufacturer Product Number
0034.5225
Description
FUSE GLASS 1A 250VAC 3AB 3AG
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
16.7
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes