
0034.5037 | |
---|---|
DigiKey Part Number | 486-2575-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5037 |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.53 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,54000 € | 7,54 € |
5 | 6,25400 € | 31,27 € |
10 | 5,77000 € | 57,70 € |
50 | 4,78520 € | 239,26 € |
100 | 4,41240 € | 441,24 € |
300 | 3,87690 € | 1.163,07 € |
500 | 3,64890 € | 1.824,45 € |
1.000 | 3,35891 € | 3.358,91 € |
Unit Price without VAT: | 7,54000 € |
---|---|
Unit Price with VAT: | 8,97260 € |