
0034.5032 | |
---|---|
DigiKey Part Number | 486-2571-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5032 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.032 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,83244 € | 2.916,22 € |
Unit Price without VAT: | 5,83244 € |
---|---|
Unit Price with VAT: | 6,94060 € |