
0034.4549 | |
|---|---|
DigiKey Part Number | 0034.4549-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0034.4549 |
Description | FUSE BOARD MNT 750MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 0.02 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
Voltage Rating - AC 125 V |



