
0034.4270 | |
|---|---|
DigiKey Part Number | 0034.4270-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4270 |
Description | FUSE BOARD MNT 125MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 300A |
Part Status Obsolete | Melting I²t 0.0015 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0272.125V | Littelfuse Inc. | 0 | F3638-ND | 17,25000 € | Similar |
| 0273.125V | Littelfuse Inc. | 0 | F11054-ND | 13,73000 € | Similar |
| 30301250421 | Littelfuse Inc. | 0 | 30301250421-ND | 3,46360 € | Similar |




