0034.1749 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.462
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.447
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 55
Unit Price: 1,62000 €
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1749

DigiKey Part Number
486-1826-ND
Manufacturer
Manufacturer Product Number
0034.1749
Description
FUSE GLASS 2A 250VAC 3AB 3AG
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
4.5
Mounting Type
Requires Holder
Approval Agency
CSA
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0312002.HXPLittelfuse Inc.6.462F2509-ND0,51000 €Similar
0312002.MXPLittelfuse Inc.10.447F1760-ND0,49000 €Similar
0312002.VXPLittelfuse Inc.55F11087-ND1,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes