
0034.1528 | |
|---|---|
DigiKey Part Number | 486-1876-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1528 |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.28E-4 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,34000 € | 11,70 € |
| 10 | 2,16000 € | 21,60 € |
| 50 | 1,79180 € | 89,59 € |
| 100 | 1,65290 € | 165,29 € |
| 250 | 1,48492 € | 371,23 € |
| 500 | 1,36862 € | 684,31 € |
| 1.000 | 1,26081 € | 1.260,81 € |
| 5.000 | 1,09690 € | 5.484,50 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |





