0034.1519.TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 9.174
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 0,19955 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 28.662
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,49054 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18.941
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.240
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.967
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.431
Unit Price: 0,16000 €
Datasheet
0034.1519.TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1519.TR

DigiKey Part Number
486-0034.1519.TR-ND
Manufacturer
Manufacturer Product Number
0034.1519.TR
Description
FSF 5X20 PT FUSE F 2A
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.28
Approval Agency
CCC, CE, CSA, cURus, PSE, UKCA, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes