0034.1508.PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,84489 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,65130 €
Datasheet
0034.1508.PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1508.PT

DigiKey Part Number
0034.1508.PT-ND
Manufacturer
Manufacturer Product Number
0034.1508.PT
Description
FUSE GLASS 160MA 250VAC 5X20MM
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0113
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes