
0034.0904 | |
|---|---|
DigiKey Part Number | 486-2496-ND |
Manufacturer | |
Manufacturer Product Number | 0034.0904 |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.0904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.484 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 5 | 5,90800 € | 29,54 € |
| 10 | 5,45200 € | 54,52 € |
| 50 | 4,52080 € | 226,04 € |
| 100 | 4,16870 € | 416,87 € |
| 300 | 3,66297 € | 1.098,89 € |
| 500 | 3,44768 € | 1.723,84 € |
| 1.000 | 3,17387 € | 3.173,87 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |



