
0033.4608 | |
|---|---|
DigiKey Part Number | 0033.4608-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4608 |
Description | SWITCH SELECT 2P SER 6.3A 250V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount |
EDA/CAD Models | 0033.4608 Models |
Category | Voltage Rating - AC 250 V |
Manufacturer SCHURTER Inc. | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Ingress Protection IP40 |
Type Line Voltage Selector | Operating Temperature -40°C ~ 85°C |
Circuit Series, Parallel Connections | Depth Behind Flange 19.50mm |
Number of Positions 2 | Mechanical Life 300 Cycles |
Switch Function On-On | Approval Agency CSA, SEMKO, UR |
Current Rating (Amps) 6.3A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0033.4614 | SCHURTER Inc. | 26 | 0033.4614-ND | 9,19000 € | Similar |

