0033.3849 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 25
Unit Price: 30,81000 €
Datasheet
Image for 0033.3849 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.3849

DigiKey Part Number
0033.3849-ND
Manufacturer
Manufacturer Product Number
0033.3849
Description
SWITCH SELECT 6P SERIES 10A 250V
Customer Reference
Detailed Description
Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Through Hole
EDA/CAD Models
0033.3849 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC)
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
250 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Line Voltage Selector
Ingress Protection
IP40
Circuit
Series, Parallel Connections
Operating Temperature
-40°C ~ 85°C
Number of Positions
6
Mechanical Life
300 Cycles
Switch Function
On-On-On-On-On-On
Approval Agency
CSA, UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0033.3814SCHURTER Inc.250033.3814-ND30,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes