
0033.3517 | |
|---|---|
DigiKey Part Number | 0033.3517-ND |
Manufacturer | |
Manufacturer Product Number | 0033.3517 |
Description | SWITCH SELECT 6P SERIES 10A 250V |
Customer Reference | |
Detailed Description | Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer SCHURTER Inc. | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Line Voltage Selector | Ingress Protection IP40 |
Circuit Series, Parallel Connections | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Depth Behind Flange 21.50mm |
Switch Function On-On-On-On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency CSA, UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0033.3514 | SCHURTER Inc. | 0 | 0033.3514-ND | 30,81000 € | Similar |


