Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.3502

DigiKey Part Number
0033.3502-ND
Manufacturer
Manufacturer Product Number
0033.3502
Description
SWITCH SELECT 6P SERIES 10A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Ingress Protection
IP40
Type
Line Voltage Selector
Features
Marking: 220-120-240-110
Circuit
Series, Parallel Connections
Operating Temperature
-40°C ~ 85°C
Number of Positions
6
Depth Behind Flange
21.50mm
Switch Function
On-On-On-On-On-On
Mechanical Life
300 Cycles
Current Rating (Amps)
10A (AC)
Approval Agency
CSA, UR, VDE
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,81000 €30,81 €
526,44800 €132,24 €
1024,75900 €247,59 €
2522,68480 €567,12 €
5021,22420 €1.061,21 €
10019,85040 €1.985,04 €
25018,15760 €4.539,40 €
Manufacturers Standard Package
Unit Price without VAT:30,81000 €
Unit Price with VAT:36,66390 €