0032.0806 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,83000 €
Datasheet
Image for 0032.0806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0032.0806

DigiKey Part Number
0032.0806-ND
Manufacturer
Manufacturer Product Number
0032.0806
Description
FUSE HLDR CART 250V 6.3A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6.3 A
Mfr
For Use With/Related Products
5mm x 20mm
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
Quick Connect - 0.110" (2.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85100001009Littelfuse Inc.0F5721-ND4,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes