
0031.8558 | |
|---|---|
DigiKey Part Number | 486-0031.8558TR-ND - Tape & Reel (TR) 486-0031.8558CT-ND - Cut Tape (CT) 486-0031.8558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8558 |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 4.17 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 3,96600 € | 19,83 € |
| 10 | 3,66000 € | 36,60 € |
| 50 | 3,03560 € | 151,78 € |
| 100 | 2,79980 € | 279,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,37885 € | 951,54 € |
| 800 | 2,19111 € | 1.752,89 € |
| 1.200 | 2,08764 € | 2.505,17 € |
| 2.000 | 1,96351 € | 3.927,02 € |
| 2.800 | 1,88538 € | 5.279,06 € |
| 4.000 | 1,85916 € | 7.436,64 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

