
0031.8376 | |
|---|---|
DigiKey Part Number | 486-0031.8376TR-ND - Tape & Reel (TR) 486-0031.8376CT-ND - Cut Tape (CT) 486-0031.8376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8376 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 275.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 2,83000 € | 14,15 € |
| 10 | 2,61000 € | 26,10 € |
| 50 | 2,16520 € | 108,26 € |
| 100 | 1,99710 € | 199,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,69740 € | 678,96 € |
| 800 | 1,56378 € | 1.251,02 € |
| 1.200 | 1,49012 € | 1.788,14 € |
| 2.000 | 1,40182 € | 2.803,64 € |
| 2.800 | 1,35061 € | 3.781,71 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |


